337-029-523-603

Heilind Number:EDA337-029-523-603
Manufacturer:EDAC
Manufacturer Number:337-029-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-603

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a single row layout with 29 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robustness and longevity in any application. The Copper Alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal routing. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB connectivity needs. Elevate your electronics projects with this essential component.