337-029-523-604

Heilind Number:EDA337-029-523-604
Manufacturer:EDAC
Manufacturer Number:337-029-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-604

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it offers seamless integration for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.