337-029-523-612

Heilind Number:EDA337-029-523-612
Manufacturer:EDAC
Manufacturer Number:337-029-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 29 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide array of applications in the electronics industry. Its straight mount orientation further simplifies setup, making it a must-have component for your PCB assemblies. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.