337-029-523-658

Heilind Number:EDA337-029-523-658
Manufacturer:EDAC
Manufacturer Number:337-029-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-658

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 29 positions, it offers ample connectivity for your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.