337-029-524-101

Heilind Number:EDA337-029-524-101
Manufacturer:EDAC
Manufacturer Number:337-029-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-101

Detailed Description

Enhance your printed circuit board connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 29 positions, it offers seamless integration for your PCB setup. The contact material, made of Copper Alloy, ensures reliable conductivity, while a .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronics projects. Elevate your PCB design with this essential connector, a must-have in any technician's toolkit.