337-029-524-102

Heilind Number:EDA337-029-524-102
Manufacturer:EDAC
Manufacturer Number:337-029-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a single row configuration with 29 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at a maximum of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.