337-029-524-104

Heilind Number:EDA337-029-524-104
Manufacturer:EDAC
Manufacturer Number:337-029-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row layout and 29 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, a standout in our extensive lineup of cutting-edge connectors.