337-029-524-107

Heilind Number:EDA337-029-524-107
Manufacturer:EDAC
Manufacturer Number:337-029-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Built for durable performance, this connector features a single row design with 29 positions, perfect for seamless board-to-board connection. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Designed for straight mount orientation, it's ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your connectivity game with this essential component.