337-029-524-108

Heilind Number:EDA337-029-524-108
Manufacturer:EDAC
Manufacturer Number:337-029-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-108

Detailed Description

Enhance your PCB connection setup with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts 29 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Its vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.