337-029-524-158

Heilind Number:EDA337-029-524-158
Manufacturer:EDAC
Manufacturer Number:337-029-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row with 29 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe usage even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Choose this connector for efficient and secure board-to-board connections in your project.