337-029-524-168

Heilind Number:EDA337-029-524-168
Manufacturer:EDAC
Manufacturer Number:337-029-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant Green color, this connector boasts a single row configuration with 29 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Choose this Straight mount orientation connector for your electronic assembly needs, and experience high-performance connectivity like never before.