337-029-524-602

Heilind Number:EDA337-029-524-602
Manufacturer:EDAC
Manufacturer Number:337-029-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 29 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is the perfect choice for high-performance applications in various industries. Upgrade your setup with this essential connector, a must-have in any electronic assembly project.