337-029-524-603

Heilind Number:EDA337-029-524-603
Manufacturer:EDAC
Manufacturer Number:337-029-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for streamlined integration, this connector features a single row layout with 29 positions, ensuring precise and efficient board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your setup with this essential component for seamless connectivity and enhanced functionality.