337-029-524-612

Heilind Number:EDA337-029-524-612
Manufacturer:EDAC
Manufacturer Number:337-029-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-524-612

Detailed Description

Enhance your electronic connections with this Card Edge Connector, featuring a sleek green design that stands out on your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable performance. Its Copper Alloy contact material guarantees efficient power transmission, while the 29 positions and 1 row configuration provide ample space for seamless connectivity. Boasting a 3A amperage and a pitch of .156 inches, this connector offers high-speed data transfer capabilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component, perfect for Board To Board connections.