337-029-540-101

Heilind Number:EDA337-029-540-101
Manufacturer:EDAC
Manufacturer Number:337-029-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing touch to your PCB setup. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating conditions. The 29 positions, arranged in a single row with a pitch of .156 inches, provide seamless communication between boards. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Designed for straight mounting orientation, it simplifies installation on your circuit board. With an operating temperature range of -40 to 105°C, it remains functional even in extreme environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.