337-029-540-102

Heilind Number:EDA337-029-540-102
Manufacturer:EDAC
Manufacturer Number:337-029-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any application. With a single row layout and 29 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Choose this connector for high-performance connectivity solutions in your electronic projects.