337-029-540-103

Heilind Number:EDA337-029-540-103
Manufacturer:EDAC
Manufacturer Number:337-029-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row with 29 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your electronic connectivity needs. Explore more products in our extensive range of connectors today.