337-029-540-107

Heilind Number:EDA337-029-540-107
Manufacturer:EDAC
Manufacturer Number:337-029-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-107

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector in a vibrant green color. Designed for optimal power delivery, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 29 positions, it offers ample connection options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects.