337-029-540-108

Heilind Number:EDA337-029-540-108
Manufacturer:EDAC
Manufacturer Number:337-029-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Engineered for optimal performance, it features a single row design with 29 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This connector is suitable for straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component, perfect for a variety of applications.