337-029-540-112

Heilind Number:EDA337-029-540-112
Manufacturer:EDAC
Manufacturer Number:337-029-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 29 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connection game with this essential component for seamless board-to-board communication.