337-029-540-602

Heilind Number:EDA337-029-540-602
Manufacturer:EDAC
Manufacturer Number:337-029-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also boasts impressive functionality. With an amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 29 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it facilitates seamless integration into your circuit. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Perfect for professionals and DIY enthusiasts alike, this Card Edge Connector is a must-have for any electronic project.