337-029-540-603

Heilind Number:EDA337-029-540-603
Manufacturer:EDAC
Manufacturer Number:337-029-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-603

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 29 positions, ensuring seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Engineered for efficiency, this connector supports an amperage of 3 A and operates flawlessly within a wide temperature range of -40 to 105 °C. Whether for professional or personal use, this connector is a must-have in your PCB assembly toolkit. Upgrade your connectivity solutions with this essential component.