337-029-540-607

Heilind Number:EDA337-029-540-607
Manufacturer:EDAC
Manufacturer Number:337-029-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this single-row connector features 29 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in extreme conditions. Its straight mount orientation makes installation hassle-free, while its vibrant green color adds a touch of visual distinction. Trust in this connector for high-speed data transfer and power delivery in various electronic applications.