337-029-540-608

Heilind Number:EDA337-029-540-608
Manufacturer:EDAC
Manufacturer Number:337-029-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds visual appeal but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. This single-row connector, with 29 positions, is ideal for various applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Its straight mount orientation simplifies installation. Operating within a wide temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. Upgrade your PCB setup with this essential component.