337-029-540-612

Heilind Number:EDA337-029-540-612
Manufacturer:EDAC
Manufacturer Number:337-029-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-612

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a single row configuration with 29 positions and a contact material of Copper Alloy, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability, while its straight mount orientation offers seamless installation. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Elevate your circuit board assembly with this high-quality connector, perfect for professionals and DIY enthusiasts alike.