337-029-540-678

Heilind Number:EDA337-029-540-678
Manufacturer:EDAC
Manufacturer Number:337-029-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-540-678

Detailed Description

Enhance your circuit board connectivity with this high-performing Card Edge Connector in a vibrant shade of green. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With one row and 29 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore seamless board-to-board connectivity with this essential component.