337-029-541-101

Heilind Number:EDA337-029-541-101
Manufacturer:EDAC
Manufacturer Number:337-029-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-101

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration, its vibrant Green color adds a touch of visual distinction. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout, it boasts 29 positions for ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for board-to-board connections, this connector is a vital component for your electronic projects.