337-029-541-103

Heilind Number:EDA337-029-541-103
Manufacturer:EDAC
Manufacturer Number:337-029-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-103

Detailed Description

Enhance connectivity in your electronic devices with this premium Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row configuration and Copper Alloy contact material, it offers efficient power transmission at a maximum amperage of 3 A. The 29 positions, spaced at a .156-inch pitch and .2-inch row spacing, provide ample room for multiple connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for PCB applications, this connector is a vital component for seamless board-to-board connectivity in a variety of electronic systems.