337-029-541-104

Heilind Number:EDA337-029-541-104
Manufacturer:EDAC
Manufacturer Number:337-029-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also guarantees efficient power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting durability. With a single row design and 29 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and .156-inch pitch further enhance its conductivity, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.