337-029-541-108

Heilind Number:EDA337-029-541-108
Manufacturer:EDAC
Manufacturer Number:337-029-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only adds a pop of visual appeal but also delivers high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable housing for your connections. Featuring a single row layout with 29 positions, it offers ample connectivity options for your circuits. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy and precise mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Explore the possibilities with this essential component for your electronic projects.