337-029-541-112

Heilind Number:EDA337-029-541-112
Manufacturer:EDAC
Manufacturer Number:337-029-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-112

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector, designed for seamless integration in your electronic devices. Its vibrant green color not only adds a pop of style but also ensures easy identification during installation. With a high amperage rating of 3A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for added safety. Featuring a single row design with 29 positions, it enables precise and secure connections. The contact material made of Copper Alloy ensures low contact resistance and long-term performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy PCB assembly. The straight mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Trust in our Card Edge Connector to provide efficient and dependable board-to-board connectivity in your projects.