337-029-541-158

Heilind Number:EDA337-029-541-158
Manufacturer:EDAC
Manufacturer Number:337-029-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a single row configuration with 29 positions, ensuring seamless integration for your electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable conductivity and robust construction. The green color adds a touch of visual distinction, while the straight mount orientation allows for easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.