337-029-541-168

Heilind Number:EDA337-029-541-168
Manufacturer:EDAC
Manufacturer Number:337-029-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green color. Designed for seamless integration, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row configuration and 29 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Explore seamless connectivity with this essential component in the Board to Board PCB Connectors category.