337-029-541-603

Heilind Number:EDA337-029-541-603
Manufacturer:EDAC
Manufacturer Number:337-029-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed in a vibrant green hue, it not only adds a pop of color to your setup but also boasts robust performance. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees exceptional durability and fire resistance. Featuring a single row with 29 positions, this connector offers ample connectivity options. The contact points, made from high-quality Copper Alloy, ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Elevate your PCB assembly with this essential connector, perfect for various applications in electronics and beyond.