337-029-541-604

Heilind Number:EDA337-029-541-604
Manufacturer:EDAC
Manufacturer Number:337-029-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 29 positions with a single row layout, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision mating is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for diverse applications. The vibrant green housing not only adds a pop of color but also signifies its compliance with industry standards. Upgrade your connectivity solutions with this essential component.