337-029-541-607

Heilind Number:EDA337-029-541-607
Manufacturer:EDAC
Manufacturer Number:337-029-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector boasts a single row configuration with 29 positions, ensuring efficient data and power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees robustness, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Trust in our connector for secure and high-performance PCB connections.