337-029-541-612

Heilind Number:EDA337-029-541-612
Manufacturer:EDAC
Manufacturer Number:337-029-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a single row layout with 29 positions, ensuring reliable and efficient data transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The high-performance copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile solution for demanding environments. Upgrade your connectivity with this essential component, a must-have in any electronic assembly toolkit.