337-029-541-658

Heilind Number:EDA337-029-541-658
Manufacturer:EDAC
Manufacturer Number:337-029-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-658

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a single row layout with 29 positions, offering ample connectivity options. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal signal transmission. Featuring a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation. Its green color adds a touch of distinction, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this Card Edge Connector for efficient and secure board-to-board connections.