337-029-542-101

Heilind Number:EDA337-029-542-101
Manufacturer:EDAC
Manufacturer Number:337-029-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 29 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. The vibrant green color not only adds a pop of color but also aids in quick identification during installation. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this Card Edge Connector is an essential component for your connectivity needs. Elevate your projects with seamless and secure board-to-board connections.