337-029-542-102

Heilind Number:EDA337-029-542-102
Manufacturer:EDAC
Manufacturer Number:337-029-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is built to withstand rigorous environments with its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 29 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a secure fit, making it a must-have component in your PCB assembly arsenal. Elevate your connectivity game with this essential connector.