337-029-542-103

Heilind Number:EDA337-029-542-103
Manufacturer:EDAC
Manufacturer Number:337-029-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row layout with 29 positions, each crafted with durable Copper Alloy for reliable conductivity. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Trust in our high-quality connector for efficient board-to-board connections. Elevate your electronic projects with this essential component.