337-029-542-107

Heilind Number:EDA337-029-542-107
Manufacturer:EDAC
Manufacturer Number:337-029-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 29 positions, it offers ample connectivity options while ensuring efficient signal transmission. The Copper Alloy contacts provide excellent conductivity, rated for an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for demanding industrial and commercial applications.