337-029-542-108

Heilind Number:EDA337-029-542-108
Manufacturer:EDAC
Manufacturer Number:337-029-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with a total of 29 positions, ensuring ample space for your components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Explore our range of connectors for seamless PCB connectivity solutions.