337-029-542-112

Heilind Number:EDA337-029-542-112
Manufacturer:EDAC
Manufacturer Number:337-029-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector features 29 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it offers both efficiency and durability. Whether for commercial or industrial applications, this straight-mount connector is a versatile solution for your board-to-board connectivity needs. Upgrade your systems with this essential component, guaranteeing optimal performance and longevity.