337-029-542-158

Heilind Number:EDA337-029-542-158
Manufacturer:EDAC
Manufacturer Number:337-029-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also highly functional, with a 3 A amperage for reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures longevity and stability in usage. With 29 positions and a single row layout, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it enables easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Trust in this high-quality connector to optimize connectivity in your projects.