337-029-542-168

Heilind Number:EDA337-029-542-168
Manufacturer:EDAC
Manufacturer Number:337-029-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-168

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 29 positions, ensuring reliable connectivity. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees long-lasting use. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic projects with this essential component.