337-029-542-602

Heilind Number:EDA337-029-542-602
Manufacturer:EDAC
Manufacturer Number:337-029-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-602

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for superior performance, this green connector features a single row with 29 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation offers convenience during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.