337-029-542-603

Heilind Number:EDA337-029-542-603
Manufacturer:EDAC
Manufacturer Number:337-029-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB assembly with this essential component.