337-029-542-604

Heilind Number:EDA337-029-542-604
Manufacturer:EDAC
Manufacturer Number:337-029-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-604

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row with 29 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation further simplifies assembly, making it a must-have in the realm of PCB connectors. Elevate your connectivity solutions with this essential component.