337-029-542-607

Heilind Number:EDA337-029-542-607
Manufacturer:EDAC
Manufacturer Number:337-029-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-542-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Engineered for optimal performance, this connector boasts a low amperage of 3A, making it ideal for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. Featuring a single row design with 29 positions, it offers ample space for seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Perfect for any project requiring efficient PCB connections. Elevate your setup with this essential component.